|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
700-MAX1554ETAT
Manufacturer Part #:

MAX1554ETA+T

Manufacturer:

Description:
LED Lighting Drivers 40V StepUp Converter for 2-10 White LEDs
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: LED Lighting Drivers
RoHS: RoHS Compliant Details
Input Voltage: 3.15 V to 5.5 V
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: TDFN-8
Brand: Maxim Integrated
Minimum Operating Temperature: - 40 C
Packaging: Reel
Pd - Power Dissipation: 1951 mW
Series: MAX1554
Factory Pack Quantity: 2500
Part # Aliases: MAX1554
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FT231XS-R USB Interface IC 16,790
FT800Q-R Video ICs 3,162
MAX232AESE+ RS-232 Interface IC 4,110
BSS138 MOSFET 154,107
FDD4141 MOSFET 10,273
MMBT3904 Bipolar Transistors - BJT 77,175
CRCW06031K00FKEA Thick Film Resistors - SMD 473,069
CRCW060310K0FKEA Thick Film Resistors - SMD 1,060,745
LB Q39G-N1P1-35-1 Standard LEDs - SMD 30,370
T491A105K016AT Tantalum Capacitors - Solid SMD 46,600
Real Time Availability
Stock:
438 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$3.14
25:
$2.37
50:
$2.24
100:
$2.08
250:
$1.76
500:
$1.67
$1.48
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
$1.47
$1.43
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


147037330 121159121 197847692 147914401 151682008 167623012 170638211 146259450 134489215 174962586