Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
700-MAX15303ETL+
Manufacturer Part #:

MAX15303ETL+

Manufacturer:

Description:
Switching Controllers Auto-Comp digital PoL controller
Lifecycle: End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: Switching Controllers
RoHS: RoHS Compliant Details
Number of Outputs: 1 Output
Switching Frequency: 600 kHz
Duty Cycle - Max: 60 %
Input Voltage: 12 V
Output Voltage: 3.3 V
Output Current: 6 A
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: TQFN-40
Packaging: Tube
Brand: Maxim Integrated
Minimum Operating Temperature: - 40 C
Operating Supply Current: 10 mA
Operating Supply Voltage: 4.5 V to 14 V
Series: MAX15303
Shutdown: Yes
Factory Pack Quantity: 50
Part # Aliases: MAX15303
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
3501FPX RCA Phono Connectors 1,889
RRA22H3BBGLN Illuminated Rocker Switches 277
NYS352B RCA Phono Connectors 665
Real Time Availability
Stock:
49 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  

Quantities greater than 49 will be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $9.33
  25: $6.64
  50: $5.60
  100: $4.31
  250: $4.05
  500: $3.94
  1,000: $3.88
  2,000: $3.83

To add to a project, please Log In.


129805608