Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
700-MAX15118EVKIT#
Manufacturer Part #:

MAX15118EVKIT#

Manufacturer:

Description:
Power Management IC Development Tools MAX15118 Eval Kit
PDF Data Sheet
 
Share |
Manufacturer: Maxim Integrated
Product Category: Power Management IC Development Tools
RoHS: RoHS Compliant By Exemption Details
Product: Evaluation Kits
Type: Voltage Regulators - Switching Regulators
Tool Is For Evaluation Of: MAX15118
Input Voltage: 2.7 V to 5.5 V
Output Voltage: 1.5 V
Brand: Maxim Integrated
Description/Function: Evaluates high-efficiency step down regulator
For Use With: MAX15118
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Output Current: 18 A
Packaging: Bulk
Series: MAX15118
Part # Aliases: MAX15118
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
   Buy Minimum: 1
Multiples: 1
Pricing (USD)
  1: $75.00
  2: $73.80
  5: $72.60
  10: $72.00

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
MAX15118EWI+
Voltage Regulators - Switching Regulators 18A w/In ...
Maxim Integrated
1: $9.79


155856852 153566726 192564755 197847692 147914401