|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
700-MAX15041EVKIT+
Manufacturer Part #:

MAX15041EVKIT+

Manufacturer:

Description:
Power Management IC Development Tools 3A 350kHz Step-Down w/Internal Switch
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: Power Management IC Development Tools
RoHS: RoHS Compliant Details
Product: Evaluation Boards
Type: Voltage Regulators - Switching Regulators
Tool Is For Evaluation Of: MAX15041
Input Voltage: 4.5 V to 28 V
Output Voltage: 3.3 V
Brand: Maxim Integrated
Dimensions: 55 mm x 55 mm
For Use With: MAX15041
Output Current: 3 A
Packaging: Bulk
Series: MAX15041
Factory Pack Quantity: 1
Part # Aliases: MAX15041
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MAX15041ETE+ Voltage Regulators - Switching Regulators 250
Real Time Availability
Stock:
3 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$61.20
5:
$58.53

To add to a project, please Log In.

155856852 143159681 153566726 197847692 147914401 192564755