|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
700-MAX14986ETI+
Manufacturer Part #:

MAX14986ETI+

Manufacturer:

Description:
Equalizers Sgl Lane 2:1/1:2 mux w/redriver with eq
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: Equalizers
RoHS: RoHS Compliant Details
Mounting Style: SMD/SMT
Package / Case: TQFN-28
Series: MAX14986
Packaging: Reel
Brand: Maxim Integrated
Factory Pack Quantity: 55
Part # Aliases: MAX14986
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
700-MAX14986ETI+T MAX14986ETI+T Reel Non-Stocked $11.10 2500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TDC1000PWR Analog Front End - AFE 2,029
RN171XVS-I/RM WiFi / 802.11 Modules 286
GRM155R71C104KA88D Multilayer Ceramic Capacitors MLCC - SMD/SMT 3,866,244
EMK325ABJ107MM-T Multilayer Ceramic Capacitors MLCC - SMD/SMT 42,087
63819-0300 Crimpers 61
1376109-1 Automotive Connectors 84,805
HSMF-C113 Standard LEDs - SMD 11,350
C3216X5R1E476M160AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 18,209
MRF1518NT1 RF MOSFET Transistors 1,784
IRLML6344TRPBF MOSFET 61,995
Real Time Availability
Stock:
34 Can Ship Immediately

On Order:

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
1:
$15.32
25:
$13.16
50:
$12.54
Reel of 55
To purchase full reel, order in multiples of 55:
55:
$12.54
100:
$12.00
250:
$11.73
500:
$11.37
$11.33

To add to a project, please Log In.

Popular Searches: Adaptive Equalizer Equalizers
197847692 147914401Alternative Packaging