|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
700-MAX14982ETO+
Manufacturer Part #:

MAX14982ETO+

Manufacturer:

Description:
Equalizers Sgl Lane 2:1/1:2 mux w/redriver with eq
Lifecycle:
Factory Special Order: Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: Equalizers
RoHS: RoHS Compliant Details
Mounting Style: SMD/SMT
Package / Case: TQFN-42
Series: MAX14982
Packaging: Reel
Brand: Maxim Integrated
Factory Pack Quantity: 240
Part # Aliases: MAX14982
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
700-MAX14982ETO+T MAX14982ETO+T Reel Non-Stocked $8.83 2500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRM188R60J106ME47D Multilayer Ceramic Capacitors MLCC - SMD/SMT 623,645
CP2103-GM I/O Controller Interface IC 2,806
B3SN-3112P Tactile Switches 31,383
GRM155R60J106ME44D Multilayer Ceramic Capacitors MLCC - SMD/SMT 159,925
GRM21BR61E106KA73L Multilayer Ceramic Capacitors MLCC - SMD/SMT 287,724
LMK107BJ106MALTD Multilayer Ceramic Capacitors MLCC - SMD/SMT 279,259
XF2M-4015-1A FFC & FPC Connectors 15,603
EN5337QI Voltage Regulators - Switching Regulators 577
KC2520B25.0000C10E00 Standard Clock Oscillators 3,338
MPZ1608S101ATAH0 EMI Filter Beads, Chips & Arrays 47,176
Real Time Availability
Stock:
3 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks

Quantities greater than 3 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
1:
$19.71
25:
$15.16
50:
$14.40
100:
$12.36
Reel of 240
To purchase full reel, order in multiples of 240:
240:
$12.16
480:
$9.87

To add to a project, please Log In.

Popular Searches: Adaptive Equalizer Equalizers
147914401 197847692Alternative Packaging