Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
700-MAX14970ETP+
Manufacturer Part #:

MAX14970ETP+

Manufacturer:

Description:
Equalizers ruggedized sata 6gbp s redriver with high
Mouser Online Catalog Page 419, Mouser Online Catalog
PDF Page 419, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: Equalizers
RoHS: RoHS Compliant Details
Product: Cable Equalizers
Operating Supply Voltage: 3.3 V
Supply Current: 70 mA
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Package / Case: TQFN-20
Brand: Maxim Integrated
Data Rate: 6 Gbps
Input Voltage: 3.3 V
Maximum Power Dissipation: 2051 mW
Mounting Style: SMD/SMT
Packaging: Tube
Series: MAX14970
Factory Pack Quantity: 75
Part # Aliases: MAX14970
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
700-MAX14970ETP+T MAX14970ETP+T Reel Non-Stocked Lead-Time 3 Weeks $4.53 1850
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
211 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
   Buy Minimum: 1
Multiples: 1
Pricing (USD)
  1: $4.99
  25: $4.42
  100: $4.36
  500: $4.24
  1,000: $4.16

To add to a project, please Log In.


This product is also available in:
141149882 134617821 131053905 104446214 147914401 197847692Alternative Packaging