|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
700-MAX14955ETL+
Manufacturer Part #:

MAX14955ETL+

Manufacturer:

Description:
Equalizers X1 PCIe Gen III redriver
Lifecycle:
Obsolete
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: Equalizers
RoHS: RoHS Compliant Details
Mounting Style: SMD/SMT
Package / Case: TQFN-40
Operating Supply Voltage: 3.3 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Series: MAX14955
Brand: Maxim Integrated
Number of Drivers: 1
Pd - Power Dissipation: 2857 mW
Factory Pack Quantity: 60
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 3 V
Part # Aliases: MAX14955
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)

179578826