Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
700-MAX14954ETO+
Manufacturer Part #:

MAX14954ETO+

Manufacturer:

Description:
Equalizers QUAD PCIE GEN III redriver
PDF Data Sheet
 
Share |
Manufacturer: Maxim Integrated
Product Category: Equalizers
RoHS: RoHS Compliant Details
Operating Supply Voltage: 3 V to 3.6 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Package / Case: TQFN-42
Brand: Maxim Integrated
Maximum Power Dissipation: 2759 mW
Mounting Style: SMD/SMT
Number of Drivers: 4
Packaging: Tube
Series: MAX14954
Factory Pack Quantity: 240
Part # Aliases: MAX14954
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
700-MAX14954ETO+T MAX14954ETO+T Reel Non-Stocked Lead-Time 10 Weeks $15.96 1948
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
240 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $18.27
  25: $16.38
  50: $15.84
  100: $15.52
  250: $15.31
  500: $15.11
  1,000: Quote

To add to a project, please Log In.


This product is also available in:
179578826 190345123 197847692 147914401Alternative Packaging