|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
700-MAX14850PMB1#
Manufacturer Part #:

MAX14850PMB1#

Manufacturer:

Description:
Interface Development Tools 18Bit 5V Oversamplin Sigma-Delta ADC
Mouser Online Catalog Page 561, Mouser Online Catalog
PDF Page 561, PDF Catalog Page
MAX14850PMB1# Datasheet MAX14850PMB1# Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: Interface Development Tools
RoHS: RoHS Compliant By Exemption Details
Product: Digital Isolators
Brand: Maxim Integrated
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Packaging: Tube
Series: MAX14850
Part # Aliases: 90-14850#PM1 MAX14850
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MAXREFDES6# Data Conversion IC Development Tools 10
MAXREFDES18# Power Management IC Development Tools 3
MAXREFDES12# Interface Development Tools 2
ImageMfr. Part #DescriptionStock 
L6598D PMIC Solutions 1,204
MAX14850ASE+ Digital Isolators 790
5169-0 Test Plugs & Test Jacks 360
5169-2 Test Plugs & Test Jacks 980
MAX5715BAUD+ Digital to Analog Converters - DAC 879
MAX1605EUT#TG16 Voltage Regulators - Switching Regulators 2,269
MAX5724AUP+ Digital to Analog Converters - DAC 354
BAS316,135 Diodes - General Purpose, Power, Switching 34,222
PIC18F258-I/SP 8-bit Microcontrollers - MCU 213
410-212P-KIT Interface Development Tools 47
Real Time Availability
Stock:
8 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$21.71
5:
$19.64

To add to a project, please Log In.

187008148 101079851 119271711 140353402 147914401 153566726 192564755 197847692