|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
700-MAX14830ETM+
Manufacturer Part #:

MAX14830ETM+

Manufacturer:

Description:
UART Interface IC Quad Serial UART w/128-Word FIFOs
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: UART Interface IC
RoHS: RoHS Compliant Details
Number of Channels: 4 Channel
Data Rate: 24 Mbps
Memory Size: 128 B
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2.35 V
Operating Supply Current: 500 uA
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Package / Case: TQFN-48
Packaging: Tube
Brand: Maxim Integrated
Development Kit: MAX14830EVKIT#
Mounting Style: SMD/SMT
Series: MAX14830
Factory Pack Quantity: 43
Type: Quad Serial UART with 128-Word FIFOs
Part # Aliases: MAX14830
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
700-MAX14830ETM+T MAX14830ETM+T Reel Non-Stocked Lead-Time 19 Weeks $9.62 2500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MAX14830EVKIT# Interface Development Tools 5
ImageMfr. Part #DescriptionStock 
MAX3160EEAP+ RS-422/RS-485 Interface IC 1,292
ISO1050DUBR Digital Isolators 3,804
SN65HVD230DR CAN Interface IC 50,637
AD8012ARMZ-REEL7 High Speed Operational Amplifiers 5,041
TPS51200DRCT LDO Voltage Regulators 6,698
TBU-CA065-200-WH Surge Suppressors 7,934
NFE61PT472C1H9L Feed Through Capacitors 8,258
MAX3094EEUE+ RS-422/RS-485 Interface IC 878
ABLS-3.6864MHZ-B4-T Crystals 559
Real Time Availability
Stock:
972 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$13.37
25:
$13.33
50:
$13.30
100:
$12.75
250:
$12.47
500:
$11.98
$11.77

To add to a project, please Log In.

110441771 135416319 106132559 157327804 197847692 122262739 179383177 147914401Alternative Packaging