Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
700-MAX1480BCPI
Manufacturer Part #:

MAX1480BCPI+

Manufacturer:

Description: RS-422/RS-485 Interface IC Isolated RS-422/485 Data Interface
Mouser Online Catalog Page 417, Mouser Online Catalog
PDF Page 417, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: RS-422/RS-485 Interface IC
RoHS: RoHS Compliant Details
Function: Transceiver
Number of Drivers: 1 Driver
Number of Receivers: 1 Receiver
Data Rate: 250 kb/s
Operating Supply Voltage: 5 V
Supply Current: 95 mA
Operating Temperature Range: 0 C to + 70 C
Mounting Style: Through Hole
Package / Case: PDIP-28
Brand: Maxim Integrated
Duplex: Half Duplex
Maximum Operating Temperature: + 70 C
Maximum Power Dissipation: 727 mW
Minimum Operating Temperature: 0 C
Packaging: Tube
Series: MAX1480B
Factory Pack Quantity: 14
Part # Aliases: MAX1480B
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
345 Can Ship Immediately

On Order: 658 View Delivery Dates  

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $18.48
  25: $15.97
  100: $15.76
  500: $15.29
  1,000: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
ACPL-337J-000E
Logic Output Optocouplers 2.5A IGBT Gate Drive Opt ...
Avago Technologies
1: $7.75
ULD2G4R7MPD1TD
Aluminum Electrolytic Capacitors - Leaded 400V 4.7 ...
Nichicon
1: $1.20
G3VM-61D1
Solid State Relays - PCB Mount 60V, SPST-NO, SMD4 ...
Omron Electronics
1: $2.57
INA326EA/2K5
Instrumentation Amplifiers Precision Lo-Drift CMOS
Texas Instruments
1: $4.53
SP724AHTG
ESD Suppressors 20V 2.2A 4 CHANNEL
Littelfuse
1: $1.69
TXM-315-LR
RF Modules RF Transmitter 315MHz
Linx Technologies
1: $6.71
ERA-6AEB103V
Thin Film Resistors - SMD 0805 1/8W 10Kohms
Panasonic
1: $0.63
08055C104KAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
AVX
1: $0.10
TRM-315-LT
RF Modules RF Transceiver 315MHz (NEW)
Linx Technologies
1: $16.24
RK73H1JTTD3301F
Thick Film Resistors - SMD 1/10watt 3.3Kohms 1%
KOA Speer
1: $0.10
MAX526DCNG+
Digital to Analog Converters - DAC 12-Bit 4Ch Prec ...
Maxim Integrated
1: $39.92
4816P-T02-471LF
Resistor Networks & Arrays 470ohm 2% 16Pin SMT
Bourns
1: $1.09
SR211A220JAR
Multilayer Ceramic Capacitors MLCC - Leaded 100vol ...
AVX
1: $0.40
CR-2477/VCN
Coin Cell Battery 3V 1000mAH
Panasonic Battery
1: $3.89
DG442LDY-E3
Analog Switch ICs SPST Analog Switch
Vishay Semiconductors
1: $2.21
GP10T-E3/54
Rectifiers 1300 Volt 1.0 Amp 25 Amp IFSM
Vishay Semiconductors
1: $0.20
PTVS48VS1UR,115
TVS Diodes - Transient Voltage Suppressors TVS UNI ...
NXP Semiconductors
1: $0.46
MAX3042BCSE+
RS-422/RS-485 Interface IC Quad 5V RS-485 RS-422 T ...
Maxim Integrated
1: $3.83
CF1/4C2R2J
Carbon Film Resistors - Through Hole 2.2ohms 5%
KOA Speer
1: $0.31
SSA-LXH1025YD
LED Bars and Arrays Yel 10 Segmnt 585nm 10mcd 110 ...
Lumex
1: $4.34


197847692 147914401