Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
700-MAX1480AEPI
Manufacturer Part #:

MAX1480AEPI+

Manufacturer:

Description:
RS-422/RS-485 Interface IC Isolated RS-422/485 Data Interface
Mouser Online Catalog Page 418, Mouser Online Catalog
PDF Page 418, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: RS-422/RS-485 Interface IC
RoHS: RoHS Compliant Details
Function: Transceiver
Number of Drivers: 1 Driver
Number of Receivers: 1 Receiver
Data Rate: 2.5 Mb/s
Operating Supply Voltage: 5 V
Supply Current: 120 mA
Operating Temperature Range: - 40 C to + 85 C
Mounting Style: Through Hole
Package / Case: PDIP-28
Brand: Maxim Integrated
Duplex: Half Duplex
Maximum Operating Temperature: + 85 C
Maximum Power Dissipation: 727 mW
Minimum Operating Temperature: - 40 C
Packaging: Tube
Series: MAX1480A
Factory Pack Quantity: 14
Part # Aliases: MAX1480A
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
841 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 11 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $26.22
  25: $22.29
  100: $22.00
  500: $21.28
  1,000: Quote

To add to a project, please Log In.


197847692 147914401