Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
700-MAX14806CCM+
Manufacturer Part #:

MAX14806CCM+

Manufacturer:

Description:
Analog Switch ICs 8:1 2Ch High Voltage Analog Switch
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: Analog Switch ICs
RoHS: RoHS Compliant Details
Number of Switches: 16 Switch
Switch Configuration: 16 x SPST
On Resistance - Max: 34 Ohms
Switch Voltage - Max: +/- 100 V
On Time - Max: 5 us
Off Time - Max: 5 us
Operating Supply Voltage: 2.7 V to 5.5 V
Voltage Supply Source: Dual Supply
Maximum Operating Temperature: + 70 C
Mounting Style: SMD/SMT
Package / Case: TQFP-48
Brand: Maxim Integrated
Dual Supply Voltage: +/- 100 V
Maximum Dual Supply Voltage: +/- 160 V
Minimum Dual Supply Voltage: +/- 40 V
Minimum Operating Temperature: 0 C
Operating Temperature Range: 0 C to + 70 C
Packaging: Tube
Pd - Power Dissipation: 1.818 W
Series: MAX14806
Factory Pack Quantity: 250
Supply Current - Max: 2 mA
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Switch Continuous Current: 6 mA
Part # Aliases: MAX14806
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
700-MAX14806CCM+T MAX14806CCM+T Reel Non-Stocked $28.31 2000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TBU-CA065-200-WH Surge Suppressors 16,213
PCA9515BDGKR Interface - Signal Buffers, Repeaters 3,815
TXB0104QPWRQ1 Translation - Voltage Levels 1,774
MAX14803CCM+ Analog Switch ICs 178
TEMD5510FX01 Ambient Light Sensors 7,367
VBPW34FAS Photodiodes 8,701
NMK1212SC Isolated DC/DC Converters 40
ADR381ARTZ-R2 Voltage References 346
Real Time Availability
Stock:
235 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 14 Weeks  

Quantities greater than 235 will be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $34.21
  25: $29.39
  100: $28.97
  500: Quote
 

To add to a project, please Log In.


117105893 143606264 197847692 147914401Alternative Packaging