Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
700-MAX14803CCM
Manufacturer Part #:

MAX14803CCM+

Manufacturer:

Description:
Analog Switch ICs 16Ch Low Charge Inj High V A Switch
Mouser Online Catalog Page 422, Mouser Online Catalog
PDF Page 422, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: Analog Switch ICs
RoHS: RoHS Compliant Details
Number of Switches: 16 Switch
Switch Configuration: 16 x SPST
On Resistance - Max: 30 Ohms
Switch Voltage - Max: 100 V
On Time - Max: 3.5 us
Off Time - Max: 3.5 us
Operating Supply Voltage: 2.7 V to 5.5 V
Voltage Supply Source: Dual Supply
Maximum Operating Temperature: + 70 C
Mounting Style: SMD/SMT
Package / Case: TQFP-48
Brand: Maxim Integrated
Dual Supply Voltage: +/- 100 V
Maximum Dual Supply Voltage: +/- 160 V
Minimum Dual Supply Voltage: +/- 40 V
Minimum Operating Temperature: 0 C
Operating Temperature Range: 0 C to + 70 C
Packaging: Tube
Pd - Power Dissipation: 1.818 W
Series: MAX14803
Factory Pack Quantity: 250
Supply Current - Max: 500 uA
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Switch Continuous Current: 6 mA
Part # Aliases: MAX14803
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
700-MAX14803CCM+T MAX14803CCM+T Reel Non-Stocked Lead-Time 8 Weeks $25.13 1664
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
210 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $31.14
  25: $27.55
  50: $26.58
  100: $25.96
  250: $25.52
  500: Quote

To add to a project, please Log In.


143606264 197847692 147914401Alternative Packaging