|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
700-MAX14783EEUA+
Manufacturer Part #:

MAX14783EEUA+

Manufacturer:

Description:
RS-422/RS-485 Interface IC High-Spd 3.3V/5V w/ 35kV HBM ESD Protect
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: RS-422/RS-485 Interface IC
RoHS: RoHS Compliant Details
Function: Transceiver
Data Rate: 30 Mbps
Number of Drivers: 1 Driver
Number of Receivers: 1 Receiver
Operating Supply Voltage: 3 V to 5.5 V
Operating Supply Current: 1.9 mA
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Package / Case: UMAX-8
Packaging: Tube
Brand: Maxim Integrated
Duplex: Half Duplex
Pd - Power Dissipation: 387 mW
Series: MAX14783E
Shutdown: Shutdown
Factory Pack Quantity: 50
Part # Aliases: MAX14783E
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
700-MAX14783EEUA+T MAX14783EEUA+T Reel Factory Stock Available $2.96 2500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
BLM31PG330SN1L EMI Filter Beads, Chips & Arrays 31,945
5-104362-5 Headers & Wire Housings 1,593
BLM15AX601SN1D EMI Filter Beads, Chips & Arrays 41,814
MAX13054ESA+ CAN Interface IC 684
ECS-120-20-33-CKM-TR Crystals 1,149
CLF6045T-3R3N Fixed Inductors 2,042
RG1005P-302-B-T5 Thin Film Resistors - SMD 1,720
CLF6045T-2R2N Fixed Inductors 1,517
RG1005P-122-B-T5 Thin Film Resistors - SMD 3,640
1-770174-1 Pin & Socket Connectors 4,059
Real Time Availability
Stock:
417 Can Ship Immediately

On Order:

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$3.97
25:
$3.42
50:
$3.29
100:
$3.21
500:
$2.89
$2.86
$2.72

To add to a project, please Log In.

195300622 181891470 145341467 197847692 147914401Alternative Packaging