|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
700-MAX14783EESA+
Manufacturer Part #:

MAX14783EESA+

Manufacturer:

Description:
RS-422/RS-485 Interface IC High-Spd 3.3V/5V w/ 35kV HBM ESD Protect
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: RS-422/RS-485 Interface IC
RoHS: RoHS Compliant Details
Function: Transceiver
Data Rate: 40 Mb/s
Number of Drivers: 1 Driver
Number of Receivers: 1 Receiver
Operating Supply Voltage: 3 V to 5.5 V
Operating Supply Current: 1.9 mA
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Package / Case: SO-8
Packaging: Tube
Brand: Maxim Integrated
Duplex: Half Duplex
Input Voltage: 3 V to 5.5 V
Pd - Power Dissipation: 606 mW
Propagation Delay Time: 20 ns, 25 ns
Series: MAX14783E
Shutdown: Shutdown
Factory Pack Quantity: 100
Part # Aliases: MAX14783E
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
700-MAX14783EESA+T MAX14783EESA+T Reel Factory Stock Available $2.72 2500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
EK-10M08E144ES/P Programmable Logic IC Development Tools 207
10M08SAE144C8GES FPGA - Field Programmable Gate Array 60
FT232RL-REEL USB Interface IC 130,990
MSP-FET Emulators / Simulators 214
GRM188R60J106ME47D Multilayer Ceramic Capacitors MLCC - SMD/SMT 631,081
GRM32ER71A476KE15L Multilayer Ceramic Capacitors MLCC - SMD/SMT 68,528
ADP5040ACPZ-1-R7 Voltage Regulators - Switching Regulators 2,349
MC7805ABTG Linear Voltage Regulators 20
KDZTR20B Zener Diodes 4,311
17041542601 Hard Metric Connectors 22
Real Time Availability
Stock:
344 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$3.91
25:
$3.37
50:
$3.26
100:
$3.18
500:
$2.87
$2.84
$2.70

To add to a project, please Log In.

195300622 181891470 145341467 147914401 197847692Alternative Packaging