|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
700-MAX14783EASA+
Manufacturer Part #:

MAX14783EASA+

Manufacturer:

Description:
RS-422/RS-485 Interface IC High-Spd 3.3V/5V w/ 35kV HBM ESD Protect
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: RS-422/RS-485 Interface IC
RoHS: RoHS Compliant Details
Function: Transceiver
Data Rate: 42 Mbps
Number of Drivers: 1 Driver
Number of Receivers: 1 Receiver
Operating Supply Voltage: 3 V to 5.5 V
Operating Supply Current: 1.9 mA
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Package / Case: SO-8
Packaging: Tube
Brand: Maxim Integrated
Duplex: Half Duplex
Pd - Power Dissipation: 606 mW
Series: MAX14783E
Shutdown: Shutdown
Factory Pack Quantity: 100
Part # Aliases: MAX14783E
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
700-MAX14783EASA+T MAX14783EASA+T Reel Non-Stocked Lead-Time 6 Weeks $3.28 2500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MAX6369KA+T Supervisory Circuits 3,657
TPS71533DCKR LDO Voltage Regulators 25,952
06036D106MAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 242,903
SN74LVC2G34DCKR Buffers & Line Drivers 7,777
CRCW06030000Z0EA Thick Film Resistors - SMD 1,661,935
C3225X5R1A226M230AA Multilayer Ceramic Capacitors MLCC - SMD/SMT 10,481
AQY282SX Solid State Relays - PCB Mount 4,427
67503-1020 USB Connectors 7,114
MAX5222EKA+T Digital to Analog Converters - DAC 3,184
MSP430FG4619IPZ 16-bit Microcontrollers - MCU 352
Real Time Availability
Stock:
967 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$4.62
25:
$3.98
50:
$3.71
100:
$3.61
250:
$3.44
500:
$3.27
$3.23
$3.08

To add to a project, please Log In.

195300622 181891470 145341467 197847692 147914401Alternative Packaging