|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
700-MAX14777GTP+
Manufacturer Part #:

MAX14777GTP+

Manufacturer:

Description:
Analog Switch ICs Quad -15V to +35V SPST
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: Analog Switch ICs
RoHS: RoHS Compliant Details
Number of Switches: 4 Switch
Configuration: 4 x SPST
On Resistance - Max: 10 Ohms
Switch Voltage - Max: +/- 15 V
On Time - Max: 40 us
Off Time - Max: 100 us
Operating Supply Voltage: 3 V to 5.5 V
Maximum Operating Temperature: + 105 C
Mounting Style: SMD/SMT
Package / Case: TQFN-20
Brand: Maxim Integrated
Dual Supply Voltage: +/- 15 V
Minimum Operating Temperature: - 40 C
Packaging: Tube
Pd - Power Dissipation: 2.051 W
Series: MAX14777
Factory Pack Quantity: 75
Supply Current - Max: 1.65 mA
Supply Type: Single Supply, Dual Supply
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 3 V
Switch Continuous Current: 60 mA
Part # Aliases: MAX14777
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
700-MAX14777GTP+T MAX14777GTP+T Reel Factory Stock Available $2.89 2500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
XPEBGR-L1-0000-00G01 High Power LEDs - Single Color 3,283
XPEBRY-L1-0000-00R01 High Power LEDs - Single Color 5,790
PGB1010603MR ESD Suppressors 138,495
MAX44009EDT+T Ambient Light Sensors 18,114
A000067 Development Boards & Kits - AVR 848
LMZ34002RKGT Voltage Regulators - Switching Regulators 1,279
GRM188R71E105KA12D Multilayer Ceramic Capacitors MLCC - SMD/SMT 59,087
GRM21BR71E475KA73L Multilayer Ceramic Capacitors MLCC - SMD/SMT 40,638
ADP198ACPZ-R7 Power Switch ICs - Power Distribution 6,255
Real Time Availability
Stock:
911 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$3.25
25:
$3.13
50:
$2.91
100:
$2.90
500:
$2.80
$2.71

To add to a project, please Log In.

197847692 113081997 133570017 101454019 147914401Alternative Packaging