Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
700-MAX14757EUE+
Manufacturer Part #:

MAX14757EUE+

Manufacturer:

Description:
Analog Switch ICs Quad SPST 70V
Mouser Online Catalog Page 421, Mouser Online Catalog
PDF Page 421, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: Analog Switch ICs
RoHS: RoHS Compliant Details
Number of Switches: 4 Switch
Switch Configuration: 4 x SPST
On Resistance - Max: 10 Ohms
Switch Voltage - Max: 35 V
On Time - Max: 60 us
Off Time - Max: 3 us
Operating Supply Voltage: 10 V to 70 V
Voltage Supply Source: Single Supply, Dual Supply
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: TSSOP-16
Brand: Maxim Integrated
Dual Supply Voltage: +/- 35 V
Maximum Dual Supply Voltage: +/- 35 V
Minimum Dual Supply Voltage: +/- 10 V
Minimum Operating Temperature: - 40 C
Operating Temperature Range: - 40 C to + 85 C
Packaging: Tube
Pd - Power Dissipation: 889 mW
Series: MAX14757
Factory Pack Quantity: 96
Supply Current - Max: 800 uA
Supply Voltage - Max: 70 V
Supply Voltage - Min: 10 V
Switch Continuous Current: 100 mA
Part # Aliases: MAX14757
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
700-MAX14757EUE+T MAX14757EUE+T Reel Non-Stocked Lead-Time 6 Weeks $2.76 2500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MAX14758EUE+ Analog Switch ICs 322
MCP2562-E/SN CAN Interface IC 2,731
LM27313XQMF/NOPB Voltage Regulators - Switching Regulators 2,184
TPS7A4101DGNR LDO Voltage Regulators 8,022
MAX17502FATB+ Voltage Regulators - Switching Regulators 1,407
BC847BS,115 Bipolar Transistors - BJT 45,476
SN74LVC373APWR Latches 5,596
ERJ-3EKF2493V Thick Film Resistors - SMD 88,765
LM317LBDR2G Linear Voltage Regulators 5,593
ISL8483EIBZ-T RS-422/RS-485 Interface IC 752
Real Time Availability
Stock:
916 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $4.50
  25: $4.03
  50: $4.00
  100: $3.99
  250: $3.98
  500: $3.96
  1,000: $3.89
  2,000: $3.81

To add to a project, please Log In.


116310491 197847692 101454019 113081997 133570017 147914401Alternative Packaging