Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
700-MAX1473EUIT
Manufacturer Part #:

MAX1473EUI+T

Manufacturer:

Description:
RF Receiver 315MHz/434MHz Superheterodyne Rcvr
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: RF Receiver
RoHS: RoHS Compliant Details
Type: 315 MHz or 433 MHz Superheterodyne Receiver
Operating Frequency: 315 MHz, 433 MHz
Operating Supply Voltage: 3.3 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Package / Case: TSSOP-28
Mounting Style: SMD/SMT
Packaging: Reel
Bandwidth: 100 kHz
Brand: Maxim Integrated
Noise Figure: 2 dB
Power Dissipation Pd: 1025.6 mW
Series: MAX1473
Factory Pack Quantity: 2500
Supply Current: 5.2 mA
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 3 V
Part # Aliases: MAX1473
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
700-MAX1473EUI MAX1473EUI+ Tube In Stock $4.53 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MAX1473EVKIT-433 RF Development Tools 1
ImageMfr. Part #DescriptionStock 
GRM32ER71H475KA88L Multilayer Ceramic Capacitors MLCC - SMD/SMT 126,809
MICRF113YM6 TR RF Transmitter 58,973
AD8361ARMZ-REEL7 RF Detector 2,993
ADG936BRUZ RF Switch ICs 5,804
GRM32ER71H106KA12L Multilayer Ceramic Capacitors MLCC - SMD/SMT 77,468
AS179-92LF RF Switch ICs 40,317
MRF49XA-I/ST RF Transceiver 3,908
ADL5501AKSZ-R7 RF Detector 2,905
HSMS-285C-TR1G RF Detector 3,144
Real Time Availability
Stock:
1,246 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $4.69
  25: $4.26
  50: $4.00
  100: $3.20
  250: $3.15
  500: $2.99
  1,000: $2.88
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
  2,500: $2.77
  5,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


169581122 197847692 119424439 147914401Alternative Packaging