|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
700-MAX1472AKAT
Manufacturer Part #:

MAX1472AKA+T

Manufacturer:

Description:
RF Transmitter 300-450MHz Low-P Crystal-Based ASK
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: RF Transmitter
RoHS: RoHS Compliant Details
Type: Crystal Based ASK Transmitter
Operating Frequency: 300 MHz to 450 MHz
Operating Supply Voltage: 2.1 V to 3.6 V
Maximum Operating Temperature: + 125 C
Package / Case: SOT-23-8
Mounting Style: SMD/SMT
Packaging: Reel
Brand: Maxim Integrated
Minimum Operating Temperature: - 40 C
Operating Supply Current: 5.3 mA
Series: MAX1472
Factory Pack Quantity: 2500
Part # Aliases: MAX1472
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
LB Q39G-L2N2-35-1 Standard LEDs - SMD 83,675
ANT-433-PW-LP Antennas 5,014
3003 Coin Cell Battery Holders 11,842
APT2012SURCK Standard LEDs - SMD 39,708
PIC10LF320T-I/OT 8-bit Microcontrollers - MCU 2,643
BB135,115 Varactor Diodes 2,483
APT2012SECK Standard LEDs - SMD 8,607
PB-1558-BF Enclosures, Boxes, & Cases 233
MAX1470EUI+ RF Receiver 331
017001 Crystals 148
Real Time Availability
Stock:
1,875 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$3.13
25:
$2.41
50:
$2.29
100:
$2.11
250:
$2.00
500:
$1.93
$1.52
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
$1.51
$1.42
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

101459229 116829238 195020875 197847692 147914401 195997434