|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
700-MAX14672ETB+
Manufacturer Part #:

MAX14672ETB+

Manufacturer:

Description:
Supervisory Circuits Bidirectional OVPs w/ Adj OVLO
Mouser Online Catalog Page 558, Mouser Online Catalog
PDF Page 558, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: Supervisory Circuits
RoHS: RoHS Compliant Details
Number of Inputs Monitored: 1 Input
Threshold Voltage: 5.825 V
Output Type: Open Drain
Manual Reset: No Manual Reset
Watchdog: No Watchdog
Battery Backup Switching: No Backup
Supply Voltage - Max: 28 V
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: TDFN-10
Accuracy: +/- 3 %
Brand: Maxim Integrated
Chip Enable Signals: Chip Enable
Maximum Power Dissipation: 1.951 W
Minimum Operating Temperature: - 40 C
Operating Supply Current: 0.1 mA
Overvoltage Threshold: 1.221 V
Packaging: Box
Power Fail Detection: No
Series: MAX14672
Supply Voltage - Min: 3 V
Type: Voltage Supervisory
Part # Aliases: MAX14672
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TPS54620RGYT Voltage Regulators - Switching Regulators 2,785
MAX3485CSA+ RS-422/RS-485 Interface IC 2,781
SFH 4725S Infrared Emitters - High Power 3,459
S25FL256SAGMFI001 Flash Memory 2,763
STTH112RL Rectifiers 8,294
FPF3040UCX Power Switch ICs - Power Distribution 3,834
FPF3042UCX Power Switch ICs - Power Distribution 5,043
SN74LVC2T45MDCTTEP Translation - Voltage Levels 2,291
OPA369AIDCKR Operational Amplifiers - Op Amps 2,554
SN74LVCH16T245DGGR Translation - Voltage Levels 3,612
Real Time Availability
Stock:
175 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.79
  25: $1.62
  50: $1.52
  100: $1.22
  250: $1.20
  500: $1.14
  1,000: $1.10
  2,000: $1.06
  5,000: $1.02

To add to a project, please Log In.


This product is also available in:
180306963 197847692 147914401 188492425 106889023 157853698