|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
700-MAX14670EWL+
Manufacturer Part #:

MAX14670EWL+

Manufacturer:

Description:
Supervisory Circuits Bidirectional OVPs w/ Adj OVLO
Lifecycle:
Factory Special Order: Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
Mouser Online Catalog Page 558, Mouser Online Catalog
PDF Page 558, PDF Catalog Page
MAX14670EWL+ Datasheet MAX14670EWL+ Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: Supervisory Circuits
RoHS: RoHS Compliant Details
Mounting Style: SMD/SMT
Package / Case: WLP-15
Threshold Voltage: 6.8 V
Number of Inputs Monitored: 1 Input
Output Type: Open Drain
Manual Reset: No Manual Reset
Battery Backup Switching: No Backup
Supply Voltage - Max: 28 V
Maximum Operating Temperature: + 85 C
Series: MAX14670
Accuracy: +/- 3 %
Brand: Maxim Integrated
Chip Enable Signals: Chip Enable
Minimum Operating Temperature: - 40 C
Operating Supply Current: 0.1 mA
Overvoltage Threshold: 1.221 V
Pd - Power Dissipation: 1.312 W
Power Fail Detection: No
Factory Pack Quantity: 100
Supply Voltage - Min: 3 V
Type: Voltage Supervisory
Watchdog Timers: No Watchdog
Part # Aliases: MAX14670
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
700-MAX14670EWL+T MAX14670EWL+T Reel Factory Stock Available $0.81 2500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MP34DT01TR MEMS Microphones 32,194
AD8603AUJZ-REEL7 Precision Amplifiers 6,217
ESD8V0L2B-03L E6327 TVS Diode Arrays 194,636
MP34DB01TR MEMS Microphones 2,087
T520D337M006ATE045 Tantalum Capacitors - Polymer SMD 4,000
NCV8402ADDR2G MOSFET 8,240
XFL4020-222MEB Fixed Inductors 5,508
EMK107BBJ106MA-T Multilayer Ceramic Capacitors MLCC - SMD/SMT 22,706
MAX2640EUT+T RF Amplifier 2,663
Real Time Availability
Stock:
216 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks

Quantities greater than 216 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
Pricing applies to in-stock quantities only.
1:
$1.54
25:
$1.40
50:
$1.31
100:
$1.05

To add to a project, please Log In.

180306963 197847692 103040869 110933280 147914401 162923926 188492425 128529432 189255685 106889023 128534242 157853698 175325683Alternative Packaging