Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
700-MAX14626ETT+T
Manufacturer Part #:

MAX14626ETT+T

Manufacturer:

Description: Switch ICs - Various 4-20mA Current Loop Protector
Mouser Online Catalog Page 563, Mouser Online Catalog
PDF Page 563, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: Switch ICs - Various
RoHS: RoHS Compliant Details
On Resistance - Max: 45 Ohms
Supply Voltage - Max: 40 V
Supply Voltage - Min: 2.3 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Package / Case: TDFN-6
Packaging: Reel
Bandwidth: 10 kHz
Brand: Maxim Integrated
Maximum Power Dissipation: 1904.8 mW
Mounting Style: SMD/SMT
Number of Switches: Single
Off Time - Max: 20 us
On Time - Max: 10 us
Series: MAX14626
Factory Pack Quantity: 2500
Supply Current: 40 uA
Switch Current - Typ: 40 uA
Type: Current Loop Protector
Part # Aliases: MAX14626
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
4,097 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $1.17
  25: $1.06
  50: $0.994
  100: $0.795
  250: $0.782
  500: $0.742
  1,000: $0.671
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
  2,500: $0.671
  5,000: $0.663
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
390088-1
Headers & Wire Housings DUAL BEAM SHUNT
TE Connectivity / AMP
1: $0.51
ULN2003AD
Transistors Darlington Darlington
Texas Instruments
1: $0.68
MAX3232EIDR
RS-232 Interface IC 3-5.5V MultiCh Line Driver/Rec ...
Texas Instruments
1: $2.18
Si8600AB-B-IS
Digital Isolators 2.5 kV Bidrctnal I2C Isltr 1.7MH ...
Silicon Labs
1: $3.16
FM24CL04B-G
F-RAM 4Kb Serial I2C 3V FRAM
Cypress Semiconductor
1: $1.40
UWT1H101MNL1GS
Aluminum Electrolytic Capacitors - SMD 50volts 100 ...
Nichicon
1: $0.54
MAX3485ESA+
RS-422/RS-485 Interface IC 3.3V 10Mbps Transceiver
Maxim Integrated
1: $3.42
IHLP4040DZER4R7M01
Fixed Inductors 4.7uH 20%
Vishay / Dale
1: $1.33
BAV99
Diodes - General Purpose, Power, Switching 70V 200 ...
Fairchild Semiconductor
1: $0.22
CB037E0104JBA
Film Capacitors 100volt 0.1uF 5% 1812
AVX
1: $1.34
ATXMEGA128D3-AU
8-bit Microcontrollers - MCU 128KB FLASH 2KB EE 8K ...
Atmel
1: $4.35
B57153S100M
Inrush Current Limiters 10 Ohms 2amp 2800k
EPCOS
1: $0.80
SMBJ28CA
TVS Diodes - Transient Voltage Suppressors 28volts ...
Bourns
1: $0.44
CRCW060350R0FKEA
Thick Film Resistors - SMD 1/10watt 50ohms 1% Non ...
Vishay / Dale
1: $0.08
SML4755A-E3/61
Zener Diodes 43 Volt 1.0W 5%
Vishay Semiconductors
1: $0.27
WP710A10QBC/D
Standard LEDs - Through Hole Blue 2000mcd 470nm 20 ...
Kingbright
1: $0.33
CPC1135N
Solid State Relays - PCB Mount SPST-NC 4PIN SOP
IXYS Integrated Circuits
1: $2.48
IRFD9120
MOSFET P-Chan 100V 1.0 Amp
Vishay Semiconductors
1: $2.70
LM78L12ACZ
Linear Voltage Regulators 0.1A Pos Volt Reg
Fairchild Semiconductor
1: $0.52
74LCX07M
Buffers & Line Drivers Hex Buffer
Fairchild Semiconductor
1: $0.47


197847692 147914401