|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
700-MAX14588ETE+
Manufacturer Part #:

MAX14588ETE+

Manufacturer:

Description:
Surge Suppressors 1A Adj Over-A,V Protector
Lifecycle:
Factory Special Order: Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
Mouser Online Catalog Page 564, Mouser Online Catalog
PDF Page 564, PDF Catalog Page
MAX14588ETE+ Datasheet MAX14588ETE+ Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: Surge Suppressors
RoHS: RoHS Compliant Details
Voltage Rating: 36 V
Current Rating: 1 A
Operating Temperature Range: - 40 C to + 125 C
Termination Style: SMD/SMT
Package / Case: TQFN-16
Brand: Maxim Integrated
Length: 3 mm
Mounting: SMD/SMT
Packaging: Cut Tape
Series: MAX 14588
Factory Pack Quantity: 2500
Width: 3 mm
Part # Aliases: 14588 MAX
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
700-MAX14588ETE+T MAX14588ETE+T Reel Factory Stock Available $2.40 2500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
C1608X7R1H474K080AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 37,257
Si8631BC-B-IS1 Digital Isolators 459
BAT54AT-7-F Schottky Diodes & Rectifiers 4,604
TNPW060318K0BEEA Thin Film Resistors - SMD 7,900
TNPW060356K2BEEA Thin Film Resistors - SMD 1,238
RG3216P-1002-B-T5 Thin Film Resistors - SMD 1,259
RN73C1J5K62BTG Thin Film Resistors - SMD 432
TNPW0603422RBEEA Thin Film Resistors - SMD 3,225
SN74LVC1G97DSFR Logic Gates 4,520
Real Time Availability
Stock:
1,135 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks

Quantities greater than 1135 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$2.94
25:
$2.64
50:
$2.61
250:
$2.60
500:
$2.55
$2.53
$2.49
$2.36

To add to a project, please Log In.

168117676 110686154 110114581 181891470 153257584 156058099Alternative Packaging