|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
700-MAX14583EEWE+T
Manufacturer Part #:

MAX14583EEWE+T

Manufacturer:

Description:
Multiplexer Switch ICs High Density 8:1 MUX I2C
Lifecycle:
NRND: Not recommended for new designs.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: Multiplexer Switch ICs
RoHS: RoHS Compliant Details
Number of Channels: 1 Channel
On Resistance - Max: 18 Ohms
Operating Supply Voltage: 2.8 V to 4.5 V
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: WLP-16
Bandwidth: 24 MHz
Brand: Maxim Integrated
Minimum Operating Temperature: - 40 C
Packaging: Reel
Series: MAX14583E
Factory Pack Quantity: 2500
Part # Aliases: MAX14583E
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
30,000 Can Ship in 10 Days

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 2500
Multiples: 2500
Pricing (USD)
Reel of 2500
$1.25
$1.20

To add to a project, please Log In.


137529204