|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
700-MAX14566EEVKIT#
Manufacturer Part #:

MAX14566EEVKIT#

Manufacturer:

Description:
Switch IC Development Tools MAX14566E Eval Kit
Share |
Manufacturer: Maxim Integrated
Product Category: Switch IC Development Tools
RoHS: RoHS Compliant By Exemption Details
Product: Evaluation Kits
Type: Analog Switches
Tool Is For Evaluation Of: MAX14566EETA+, MAX14566AE, MAX14566BE
Operating Supply Voltage: 5 V
Brand: Maxim Integrated
Description/Function: The EV kit comes with the MAX14566EETA+ installed, but can also be used to evaluate the MAX14566AE and MAX14566BE with IC replacement
Operating Supply Current: 2 A
Packaging: Bulk
Series: MAX14566E
Part # Aliases: MAX14566E
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$62.70
5:
$62.37

To add to a project, please Log In.

153566726 192564755 197847692 147914401