|    Change Country Change Location USD
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
Manufacturer Part #:



Temperature Sensor Development Tools MAX2455 EVAL KIT
Factory Special Order: Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
Share |
Manufacturer: Maxim Integrated
Product Category: Temperature Sensor Development Tools
Product: Evaluation Kits
Type: Temperature Sensors
Tool Is For Evaluation Of: MAX1455
Operating Supply Voltage: 5 V
Brand: Maxim Integrated
Interface Type: USB
Series: MAX1455
VendorNumber: 6688
Part # Aliases: MAX1455
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)

126916482 144949695 147914401 106343196 192564755 142336017 195346910