Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
700-MAX14541EAXKT
Manufacturer Part #:

MAX14541EAXK+T

Manufacturer:

Description:
TVS Diode Arrays 3Ch Low-Leakage ESD Protector
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: TVS Diode Arrays
RoHS: RoHS Compliant Details
Channels: 3 Channel
Capacitance: 6 pF
Clamping Voltage: 60 V to 100 V
Operating Voltage: 0.9 V to 16 V
Peak Surge Current: 45 A
Mounting Style: SMD/SMT
Termination Style: SMD/SMT
Series: MAX14541E
Minimum Operating Temperature: - 40 C
Maximum Operating Temperature: + 125 C
Package / Case: SC-70-5
Brand: Maxim Integrated
Dimensions: 2 mm W x 2 mm L
Packaging: Reel
Peak Pulse Power Dissipation: 246.9 mW
Factory Pack Quantity: 2500
Part # Aliases: MAX14541E
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2,500 Can Ship in 10 Days

On Order: 0  

Factory Lead-Time: 13 Weeks  


Enter Quantity:

 
   Buy Minimum: 1970
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1,970: $0.572
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
  2,500: $0.572
  5,000: $0.563
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
ENC424J600-I/PT
Ethernet ICs 10/100 Base-T Stand alone Ethernet Ct ...
Microchip Technology
1: $4.30
MRF24WG0MB-I/RM
WiFi / 802.11 Modules Dual 3.3V2.4GHz Opam
Microchip Technology
1: $30.52
C1210C226M3RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 22uF ...
Kemet
1: $1.55
FH12-10S-0.5SH(55)
FFC & FPC Connectors 0.5MM 10 POS R/A BTTM SMT GLD
Hirose Connector
1: $1.81
AD8615AUJZ-REEL7
Precision Amplifiers Prec 20MHz CMOS SGL RRIO
Analog Devices
1: $2.12
56579-0576
USB Connectors USB Mini-AB Recept On-The-Go Rt.Ang ...
Molex
1: $2.64
EA LED55X31-G
LCD Character Display Modules & Accessories Y/G LE ...
ELECTRONIC ASSEMBLY
1: $4.95
FX135A-327
Crystals 32.768KHz 12.5pF 3.2 x 1.5mm
Fox
1: $1.74
NHD-0216K1Z-FSW-FBW-L
LCD Character Display Modules & Accessories FSTN ( ...
Newhaven Display
1: $11.80
BAT54S
Schottky Diodes & Rectifiers 30V 200mA
Fairchild Semiconductor
1: $0.20
MPI4040R3-220-R
Fixed Inductors 22uH 2.2A 2 PAD SMT
Coiltronics / Eaton
1: $1.54
ADA4941-1YCPZ-R7
Differential Amplifiers SGL-Supply 18B ADC
Analog Devices
1: $6.10
N2516-6002RB
Headers & Wire Housings 16P STRT SOLDER TAIL HIGH ...
3M Electronic Solutions Division
1: $1.94
08-50-0114
Headers & Wire Housings CRIMP TERM 22-30 TIN
Molex
1: $0.13
50-57-9405
Headers & Wire Housings HSG 5P SINGLE ROW POSITIVE ...
Molex
1: $0.50
16-02-0097
Headers & Wire Housings 24-30 TERMINAL BULK
Molex
1: $0.19
22-23-2021
Headers & Wire Housings VERT PCB HDR 2P TIN FRICTI ...
Molex
1: $0.20
SN74CBTLV3253RGYR
Multiplexer Switch ICs SINGLE INVERTER
Texas Instruments
1: $0.92
SN74LVC126ARGYR
Buffers & Line Drivers Tri-State Quad Bus
Texas Instruments
1: $0.42
P1168.104T
Fixed Inductors 100uH 20%
Pulse
1: $3.58


147914401 154619418 156058099 155743582