|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
700-MAX1452KEY-
Manufacturer Part #:

MAX1452KEY

Manufacturer:

Description:
Temperature Sensor Development Tools MAX1455 Eval Kit
Share |
Manufacturer: Maxim Integrated
Product Category: Temperature Sensor Development Tools
RoHS: No
Product: Serial Key Adapters
Type: Temperature, Pressure Sensors
Tool Is For Evaluation Of: MAX1452, MAX1455
Operating Supply Voltage: 5 V
Brand: Maxim Integrated
For Use With: MAX1455EVKIT-CS, MAX1455EVKIT-NS
Packaging: Bulk
Series: MAX1452EV
Part # Aliases: MAX1452EV
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
S29GL01GP11TFIR10 Flash Memory 730
RFD22301 Bluetooth / 802.15.1 Modules 3,612
166500-2 Terminals 37,842
AD9625BBPZ-2.5 Analog to Digital Converters - ADC 12
TMDSEVM6678LE Development Boards & Kits - TMS320 19
C2012X7S2A105K125AB Multilayer Ceramic Capacitors MLCC - SMD/SMT 50,430
XB2B-WFST-001 WiFi / 802.11 Modules 93
2038-15-SM-RPLF Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 42
TPS70348PWP LDO Voltage Regulators 134
S06B-AIT2-1AK Automotive Connectors 8,240
Real Time Availability
Stock:
4 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$82.50
5:
$81.22

To add to a project, please Log In.

192539418 157327804 143393907 183664269 174614656 115809011 153566726 122262739 119654762 129930818 126916482 144949695 147914401 142336017 195346910 106343196 192564755 197847692