|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
700-MAX14523CATA+T
Manufacturer Part #:

MAX14523CATA+T

Manufacturer:

Description:
Power Switch ICs - Power Distribution Adjustable Current Limit Switch
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: Power Switch ICs - Power Distribution
RoHS: RoHS Compliant Details
On Resistance - Max: 130 mOhms
Operating Supply Voltage: 1.7 V to 5.5 V
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: TDFN-8
Brand: Maxim Integrated
Minimum Operating Temperature: - 40 C
Off Time - Max: 250 us
On Time - Max: 1 ms
Packaging: Reel
Pd - Power Dissipation: 1952 mW
Series: MAX14523C
Factory Pack Quantity: 2500
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.7 V
Part # Aliases: MAX14523C
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
C1005X7R1H104K050BB Multilayer Ceramic Capacitors MLCC - SMD/SMT 2,245,835
MSP-EXP430G2 Development Boards & Kits - MSP430 1,846
1734366-1 USB Connectors 32,500
PG164130 In-Circuit Debuggers 591
AD8605ARTZ-REEL7 Precision Amplifiers 25,875
CC2500RGPR RF Transceiver 11,576
GRM188R72A104KA35D Multilayer Ceramic Capacitors MLCC - SMD/SMT 344,700
C2012X5R1E226M125AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 38,285
RK73H1ETTP1001F Thick Film Resistors - SMD 1,219,179
RK73H1ETTP2002F Thick Film Resistors - SMD 73,235
Real Time Availability
Stock:
2,493 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks

Quantities greater than 2493 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$5.07
25:
$3.90
50:
$3.71
100:
$3.41
250:
$3.24
500:
$3.12
$2.39
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
$2.29
$2.25
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

197847692 147914401