|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
700-MAX14515EWAT
Manufacturer Part #:

MAX14515EWA+T

Manufacturer:

Description:
Display Drivers & Controllers High-Voltage Liquid Lens Driver
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: Display Drivers & Controllers
RoHS: RoHS Compliant Details
Product: Driver
Operating Supply Voltage: 2.7 V to 5.5 V
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: WLP-8
Packaging: Reel
Brand: Maxim Integrated
Minimum Operating Temperature: - 40 C
Operating Supply Current: 9 mA
Pd - Power Dissipation: 416 mW
Series: MAX14515
Factory Pack Quantity: 2500
Part # Aliases: MAX14515
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
700-MAX14515EWA+ MAX14515EWA+ Bulk In Stock $4.25 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
C1005X5R0J106M050BC Multilayer Ceramic Capacitors MLCC - SMD/SMT 21,983
501912-3390 FFC & FPC Connectors 16,739
LC03-3.3BTG TVS Diode Arrays 6,265
TMP112AIDRLT Board Mount Temperature Sensors 10,135
ASMT-YTB2-0BB02 Standard LEDs - SMD 11,711
1327-BK Heavy Duty Power Connectors 3,998
78171-0003 Headers & Wire Housings 40,117
ADS1015IRUGT Analog to Digital Converters - ADC 1,693
LRC-LR1206LF-01-1R00-F Current Sense Resistors - SMD 661
Real Time Availability
Stock:
12,500 Can Ship in 10 Days

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 2500
Multiples: 2500
Pricing (USD)
Reel of 2500
$2.10
$2.09

To add to a project, please Log In.

121159121 197847692 135098756 151682008 146259450 147914401Alternative Packaging