|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
700-MAX14515AEWA+T
Manufacturer Part #:

MAX14515AEWA+T

Manufacturer:

Description:
Display Drivers & Controllers High-Voltage Liquid Lens Driver
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: Display Drivers & Controllers
RoHS: RoHS Compliant Details
Product: Driver
Operating Supply Voltage: 2.7 V to 5.5 V
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: WLP-8
Packaging: Reel
Brand: Maxim Integrated
Minimum Operating Temperature: - 40 C
Operating Supply Current: 9 mA
Pd - Power Dissipation: 416 mW
Series: MAX14515
Factory Pack Quantity: 2500
Part # Aliases: MAX14515
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
700-MAX14515AEWA+ MAX14515AEWA+ Cut Tape In Stock $4.25 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
32,500 Can Ship in 10 Days

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 2500
Multiples: 2500
Pricing (USD)
Reel of 2500
$2.31
$2.22

To add to a project, please Log In.

197847692 151682008 121159121 146259450 147914401 135098756Alternative Packaging