|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
700-MAX14502AETL
Manufacturer Part #:

MAX14502AETL+

Manufacturer:

Description:
Interface - Specialized High speed USB to FS-USB
Lifecycle:
NRND: Not recommended for new designs.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: Interface - Specialized
RoHS: RoHS Compliant Details
Type: Smart Card Interface
Operating Supply Voltage: 2.1 V to 3.6 V
Operating Supply Current: 35 mA
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Package / Case: TQFN-40
Brand: Maxim Integrated
Development Kit: MAX14502EVKIT+
Packaging: Tube
Pd - Power Dissipation: 2857 mW
Series: MAX14502
Factory Pack Quantity: 1
Supply Voltage - Max: 3.6 V
Part # Aliases: MAX14502
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
OPA2277UA/2K5 Precision Amplifiers 4,225
ERJ-2RKF1003X Thick Film Resistors - SMD 939,985
ERJ-2RKF1004X Thick Film Resistors - SMD 577,594
MAX6126AASA25+ Voltage References 1,481
CRCW04021K00FKED Thick Film Resistors - SMD 675,633
LQM2HPN4R7MG0L Fixed Inductors 16,714
NSVBAT54HT1G Schottky Diodes & Rectifiers 52,229
SML-LX0404SIUPGUSB Standard LEDs - SMD 12,199
403C35E12M00000 Crystals 452
VESD01-02V-G-08 ESD Suppressors 7,275
Real Time Availability
Stock:
0

On Order:

Factory Lead-Time:
6 Weeks

Quantities greater than 1 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
Pricing applies to in-stock quantities only.
1:
$25.40

To add to a project, please Log In.

156535805 129974699 119731971 197847692