|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
700-MAX144BCUA
Manufacturer Part #:

MAX144BCUA+

Manufacturer:

Description:
Analog to Digital Converters - ADC 12-Bit 2Ch 108ksps 5.25V High Speed ADC
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: Analog to Digital Converters - ADC
RoHS: RoHS Compliant Details
Mounting Style: SMD/SMT
Package / Case: UMAX-8
Resolution: 12 bit
Number of Channels: 2 Channel
Sampling Rate: 108 kS/s
Input Type: Single-Ended
Interface Type: Serial, SPI
Architecture: SAR
Reference Type: External
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: 0 C
Series: MAX144B
Packaging: Tube
Brand: Maxim Integrated
DNL - Differential Nonlinearity: +/- 0.75 LSB
INL - Integral Nonlinearity: +/- 1 LSB
Number of Converters: 1 Converter
Pd - Power Dissipation: 330 mW
Product: Analog to Digital Converters
Reference Voltage: 5.25 V
Factory Pack Quantity: 50
Part # Aliases: MAX144B
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
700-MAX144BCUA+T MAX144BCUA+T Reel Non-Stocked Lead-Time 6 Weeks $7.45 2500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ECS-110.5-20-5PX-TR Crystals 36,425
TC1015-3.3VCT713 LDO Voltage Regulators 12,083
1803439 Pluggable Terminal Blocks 3,192
GRM3195C1H333FA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 4,051
NC7S14M5X Inverters 8,886
1803280 Pluggable Terminal Blocks 1,192
UWX1C470MCL1GB Aluminum Electrolytic Capacitors - SMD 18,590
MAX333ACWP+ Analog Switch ICs 349
Real Time Availability
Stock:
208 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$9.60
25:
$9.46
50:
$9.33
100:
$9.06
250:
$8.99
500:
$8.71
$8.66

To add to a project, please Log In.

197847692 147914401 183123352 129340357 146129527 191879080Alternative Packaging