Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
700-MAX1441GUP/V+
Manufacturer Part #:

MAX1441GUP/V+

Manufacturer:

Description: Capacitive Touch Sensors Auto 2Ch Proximity & Touch Sensor
Lifecycle: End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: Capacitive Touch Sensors
RoHS: RoHS Compliant Details
Supply Voltage: 14 V
Number of Channels: 2 Channel
Package / Case: TSSOP-20
Temperature Range: - 40 C to + 105 C
Brand: Maxim Integrated
Interface Type: Serial
Series: MAX1441
Factory Pack Quantity: 74
Termination Style: SMD/SMT
Part # Aliases: MAX1441
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
69 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   

Quantities greater than 69 may be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $9.29
  25: $6.50
  50: $6.31
  100: $3.80

To add to a project, please Log In.


This product is also available in:
133883935 145376927 144949695 126916482 142336017