|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
700-MAX1396ETBT
Manufacturer Part #:

MAX1396ETB+T

Manufacturer:

Description:
Analog to Digital Converters - ADC 12-Bit 2Ch 312ksps 3.6V Precision ADC
Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: Analog to Digital Converters - ADC
RoHS: RoHS Compliant Details
Mounting Style: SMD/SMT
Package / Case: TQFN-10
Resolution: 12 bit
Number of Channels: 2 Channel
Sampling Rate: 312 kS/s
Input Type: Differential/Single-Ended
Interface Type: Serial, DSP, SPI
Architecture: SAR
Reference Type: External
Maximum Operating Temperature: + 85 C
Series: MAX1396
Packaging: Reel
Brand: Maxim Integrated
Number of Converters: 1 Converter
Product: Analog to Digital Converters
Factory Pack Quantity: 2500
Part # Aliases: MAX1396
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
C3216X5R1E476M160AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 10,139
26-60-4040 Headers & Wire Housings 8,184
CX-0905C Audio Indicators & Alerts 2,080
AFS14A34-1588.66-T3 Signal Conditioning 2,343
NFL21SP307X1C3D EMI Network Filter 7,631
SP1002-01JTG TVS Diode Arrays 7,361
02013A1R8BAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 7,230
PJ-031DH DC Power Connectors 7,498
CPF31K0000BHE14 Metal Film Resistors - Through Hole 444
500R15W104KV4T Multilayer Ceramic Capacitors MLCC - SMD/SMT 24,445
Real Time Availability
Stock:
1,485 Can Ship Immediately

On Order:
0

Factory Lead-Time:

Quantities greater than 1485 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$4.88
25:
$3.73
50:
$3.55
100:
$3.27
250:
$3.10
500:
$2.99
$2.20
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
$2.20
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

196331184 197647044 138486959 105472477 109778372 167188164 193825155 116563200 153785398 146129527 129340357