Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
700-MAX1383ATP
Manufacturer Part #:

MAX1383ATP+

Manufacturer:

Description:
Analog to Digital Converters - ADC 12-Bit 4Ch 1.25Msps 2.5V Precision ADC
Mouser Online Catalog Page 410, Mouser Online Catalog
PDF Page 410, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: Analog to Digital Converters - ADC
RoHS: RoHS Compliant Details
Resolution: 12 bit
Sampling Rate: 1.25 MS/s
Number of Channels: 4 Channel
Input Type: Differential/Single-Ended
Interface Type: Serial, DSP, SPI
Architecture: SAR
Reference Type: External, Internal
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Package / Case: TQFN-20
Brand: Maxim Integrated
Number of Converters: 2 Converter
Packaging: Tube
Pd - Power Dissipation: 2758.6 mW
Product: Analog to Digital Converters
Series: MAX1383
Factory Pack Quantity: 60
Voltage Reference: 2.5 V
Part # Aliases: MAX1383
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
700-MAX1383ATP+T MAX1383ATP+T Reel Non-Stocked Lead-Time 16 Weeks $4.12 2500
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
28 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $5.53
  25: $5.44
  50: $5.37
  100: $5.21
  250: $5.17
  500: $5.15
  1,000: $5.10
  2,000: $4.97

To add to a project, please Log In.


135214819 162589954 126000080 115931459 146915799 118485563 107208114 146129527 147914401 197847692 183123352 191879080 129340357Alternative Packaging