Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
700-MAX1367ECM
Manufacturer Part #:

MAX1367ECM+

Manufacturer:

Description:
LED Display Drivers Stand-Alone 3.5Digit Panel Meters
Mouser Online Catalog Page 412, Mouser Online Catalog
PDF Page 412, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: LED Display Drivers
RoHS: RoHS Compliant Details
Number of Digits: 3.5
Number of Segments: 7
Mounting Style: SMD/SMT
Package / Case: TQFP-48
Operating Supply Voltage: 2.7 V to 5.25 V
Maximum Supply Current: 180 mA
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Packaging: Tube
Brand: Maxim Integrated
Power Dissipation: 1818.2 mW
Series: MAX1367
Factory Pack Quantity: 250
Part # Aliases: MAX1367
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
700-MAX1367ECMT MAX1367ECM+T Reel Non-Stocked $9.73 2000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
LDQ-M284RI LED Displays & Accessories 30
Real Time Availability
Stock:
137 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $11.31
  25: $10.47
  100: $9.64
  500: $9.20

To add to a project, please Log In.


121159121 146259450 170379808 180291632 197847692 151682008 135098756 147914401Alternative Packaging