|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
700-MAX1359BETL
Manufacturer Part #:

MAX1359BETL+

Manufacturer:

Description:
Sensor Interface 16-Bit 2Ch .512ksps 3.6V Precision SoIC
Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: Sensor Interface
RoHS: RoHS Compliant Details
Type: Sensor Signal Conditioner
Interface Type: 4-Wire, SPI
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 1.8 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Package / Case: TQFN-EP-40
Packaging: Tube
Brand: Maxim Integrated
Input Type: Differential
Product: Sensor Interface
Series: MAX1359B
Factory Pack Quantity: 50
Part # Aliases: MAX1359B
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
47 Can Ship Immediately

On Order:
0

Factory Lead-Time:

Quantities greater than 47 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$12.69
25:
$12.10
50:
$10.99
100:
$10.97
250:
$10.78
500:
$10.23
$10.05

To add to a project, please Log In.

191749289