Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
700-MAX13430EEUB
Manufacturer Part #:

MAX13430EEUB+

Manufacturer:

Description: RS-485 Interface IC Txrx RS-485 0.5Mbps Half
Mouser Online Catalog Page 418, Mouser Online Catalog
PDF Page 418, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: RS-485 Interface IC
RoHS: RoHS Compliant Details
Function: Transceiver
Number of Drivers: 1 Driver
Number of Receivers: 1 Receiver
Data Rate: 0.5 Mb/s
Operating Supply Voltage: 3 V to 5.5 V
Supply Current: 2 mA
Operating Temperature Range: - 40 C to + 85 C
Mounting Style: SMD/SMT
Package / Case: UMAX-10
Brand: Maxim Integrated
Duplex: Half Duplex
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Packaging: Tube
Propagation Delay Time ns: 50 ns
Series: MAX13430E
Shutdown: Yes
Factory Pack Quantity: 50
Part # Aliases: MAX13430E
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
700-MAX13430EEUBT MAX13430EEUB+T Reel Non-Stocked Lead-Time 6 Weeks $2.43 1915
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,827 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $2.77
  25: $2.45
  100: $2.42
  500: $2.33
  1,000: $2.31

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
U.FL-R-SMT-1(10)
RF Connectors / Coaxial Connectors U.FL RECEPTACLE ...
Hirose Connector
1: $1.18
LAN8710AI-EZK
Ethernet ICs 10/100 Ethernet XCVR w/HPAutoMDIX IND ...
Microchip Technology
1: $1.58
J3011G21DNL
Modular Connectors / Ethernet Connectors SMT 1X1 T ...
Pulse
1: $8.17
ERJ-3EKF1003V
Thick Film Resistors - SMD 0603 100Kohms 1% Tol
Panasonic
1: $0.10
TRF7970ARHBT
RFID Transponders Fully Int 13.56MHz RFID/NFC Xcvr
Texas Instruments
1: $8.00
TPS79633DCQR
LDO Voltage Regulators High PSRR Fast RF High-Enab ...
Texas Instruments
1: $3.13
GRM188R71E104KA01D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
Murata Electronics
1: $0.10
PIC24FJ64GA104-I/PT
16-bit Microcontrollers - MCU 64KB Flash 8KB RAM n ...
Microchip Technology
1: $4.14
RK73H2ATTD1002F
Thick Film Resistors - SMD 1/8watts 10Kohms 1%
KOA Speer
1: $0.10
APTR3216QBC/D
Standard LEDs - SMD Blue 470nm Water Clear 100mcd
Kingbright
1: $0.43
ZX62R-B-5P
USB Connectors MICRO B RECEPT RA SMT TOP MNT
Hirose Connector
1: $1.27
IS66WV51216DBLL-55TLI
SRAM 8Mb 512K x 16 55ns Pseudo SRAM 2.5-3.6v
ISSI
1: $3.65
DLW21SN121SQ2L
Common Mode Filters / Chokes 0805 120ohm 50volt DC ...
Murata Electronics
1: $0.65
ACF321825-222-TD01
EMI Network Filter Signal Line EMI Filter
TDK
1: $0.54
USB6B1RL
TVS Diode Arrays Data Line Protect
STMicroelectronics
1: $1.25
SLF7030T-100M1R3-PF
Fixed Inductors SMD 10uH 1.3amps
TDK
1: $1.40
CSTCW20M0X53-R0
Resonators 20.00MHZ .5% CHIP RESONATOR
Murata Electronics
1: $0.58
CRCW12101K50JNEA
Thick Film Resistors - SMD 1/2watt 1.5Kohms 5%
Vishay / Dale
1: $0.24
UUD1C471MNL1GS
Aluminum Electrolytic Capacitors - SMD 16volts 470 ...
Nichicon
1: $0.82
UPM1C470MDD
Aluminum Electrolytic Capacitors - Leaded 16volts ...
Nichicon
1: $0.25


136888185 126735910 157327804 172355737 143393907 122262739 100143818 181693700 183664269 158491704 168377782 130454512 167446393 119654762 151707630 166887785 102315830 146935661 147914401 105083470 140256643 197847692Alternative Packaging