|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
700-MAX13366GTE/V+
Manufacturer Part #:

MAX13366GTE/V+

Manufacturer:

Description:
Board Mount Hall Effect / Magnetic Sensors Auto Quad 2-Wire Hall Effect Sw Int
Share |
Manufacturer: Maxim Integrated
Product Category: Board Mount Hall Effect / Magnetic Sensors
RoHS: RoHS Compliant Details
Type: Hall Sensor Interface
Maximum Operating Temperature: + 150 C
Brand: Maxim Integrated
Minimum Operating Temperature: - 65 C
Packaging: Tube
Series: MAX13366
Factory Pack Quantity: 100
Part # Aliases: MAX13366
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
700-MAX13366GTE/V+T MAX13366GTE/V+T Reel Non-Stocked Lead-Time 14 Weeks $2.00 2500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
STS5DNF60L MOSFET 2,380
IRF7309TRPBF MOSFET 6,115
RK73H2BTTD60R4F Thick Film Resistors - SMD 27,474
C2012X7R1C684K125AA Multilayer Ceramic Capacitors MLCC - SMD/SMT 4,490
Real Time Availability
Stock:
90 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$4.28
25:
$2.90
50:
$2.76
100:
$2.10
250:
$2.00
500:
$1.90
$1.81
$1.74

To add to a project, please Log In.

154110775 173029875 197847692 142336017 164081365 168107694 102696061 126916482 147914401 189934976 195346910 103166843 118826730 144949695Alternative Packaging