Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
700-MAX13326GUI/V
Manufacturer Part #:

MAX13326GUI/V+

Manufacturer:

Description:
Buffers & Line Drivers Dual Audio Line Driver
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: Buffers & Line Drivers
RoHS: RoHS Compliant Details
Number of Input Lines: 2 Input
Number of Output Lines: 2 Output
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Maximum Operating Temperature: + 105 C
Mounting Style: SMD/SMT
Package / Case: TSSOP-28
Packaging: Tube
Brand: Maxim Integrated
Interface: I2C
Minimum Operating Temperature: - 40 C
Number of Channels per Chip: 2
Series: MAX13326
Factory Pack Quantity: 50
Supply Current: 1.7 mA
Part # Aliases: MAX13326
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
700-MAX13326GUI/V+T MAX13326GUI/V+T Reel Non-Stocked Lead-Time 13 Weeks $3.44 2500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TRS3223QPWRQ1 RS-232 Interface IC 1,682
Real Time Availability
Stock:
25 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  

Quantities greater than 25 will be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $8.33
  25: $6.34
  50: $5.61
  100: $4.23
  500: $4.12
  1,000: $3.74

To add to a project, please Log In.


135144697 183734983 145376927 169393915 147914401 197847692Alternative Packaging