|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
700-MAX13325GUI/V
Manufacturer Part #:

MAX13325GUI/V+

Manufacturer:

Description:
Buffers & Line Drivers Dual Audio Line Driver
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: Buffers & Line Drivers
RoHS: RoHS Compliant Details
Number of Input Lines: 2 Input
Number of Output Lines: 2 Output
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Maximum Operating Temperature: + 105 C
Mounting Style: SMD/SMT
Package / Case: TSSOP-28
Packaging: Tube
Brand: Maxim Integrated
Interface Type: I2C
Minimum Operating Temperature: - 40 C
Number of Channels: 2
Operating Supply Current: 1.7 mA
Series: MAX13325
Factory Pack Quantity: 50
Part # Aliases: MAX13325
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
700-MAX13325GUI/V+T MAX13325GUI/V+T Reel Non-Stocked Lead-Time 6 Weeks $3.40 2500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
WT32i-A-AI6 Bluetooth / 802.15.1 Modules 1,345
WM8974CGEFL/V Interface - CODECs 2,732
S1D13517F00A100 Display Drivers & Controllers 265
Real Time Availability
Stock:
587 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks

Quantities greater than 587 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$9.16
25:
$6.34
50:
$4.30
100:
$4.23
250:
$4.16
500:
$4.12
$3.74
$3.59

To add to a project, please Log In.

135144697 183734983 145376927 169393915 197847692 147914401Alternative Packaging