|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
700-MAX13208EALBT
Manufacturer Part #:

MAX13208EALB+T

Manufacturer:

Description:
TVS Diode Arrays 8Ch ESD Protection Diode Array
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: TVS Diode Arrays
RoHS: RoHS Compliant Details
Number of Channels: 8 Channel
Mounting Style: SMD/SMT
Termination Style: SMD/SMT
Series: MAX13208E
Minimum Operating Temperature: - 40 C
Maximum Operating Temperature: + 125 C
Package / Case: UDFN-10
Brand: Maxim Integrated
Cd - Diode Capacitance: 6 pF
Height: 0.75 mm
Length: 2 mm
Packaging: Reel
Pd - Power Dissipation: 403 mW
Factory Pack Quantity: 2500
Type: ESD Protector
Width: 2 mm
Working Voltage: 0.9 V to 16 V
Part # Aliases: MAX13208E
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRM155R60J106ME44D Multilayer Ceramic Capacitors MLCC - SMD/SMT 144,785
502570-0893 Memory Card Connectors 2,034
C1608X5R1A226M080AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 259,280
5000 Circuit Board Hardware - PCB 80,500
DAC8871SBPW Digital to Analog Converters - DAC 185
MAX6070AAUT41+T Voltage References 1,614
LTV-816S Transistor Output Optocouplers 2,071
AP2141FMG-7 Power Switch ICs - Power Distribution 2,965
DMP3099L-7 MOSFET 4,101
Real Time Availability
Stock:
4,037 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$3.16
25:
$2.43
50:
$2.31
100:
$2.13
250:
$2.02
500:
$1.95
$1.50
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
$1.50
$1.43
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

167203542 197928343 102875408 106902125 120978995 103460659 162793631 185399553 196193718 173250774 153389782 155743582 147914401 195371018 106110656 119071417 137030531 153257584 156058099 163535096 197847692 154619418 177044800