|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
700-MAX13206EALAT
Manufacturer Part #:

MAX13206EALA+T

Manufacturer:

Description:
TVS Diode Arrays 6Ch ESD Protection Diode Array
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: TVS Diode Arrays
RoHS: RoHS Compliant Details
Number of Channels: 6 Channel
Mounting Style: SMD/SMT
Termination Style: SMD/SMT
Series: MAX13206E
Minimum Operating Temperature: - 40 C
Maximum Operating Temperature: + 125 C
Package / Case: UDFN-8
Brand: Maxim Integrated
Cd - Diode Capacitance: 6 pF
Height: 0.75 mm
Length: 2 mm
Packaging: Reel
Pd - Power Dissipation: 381 mW
Factory Pack Quantity: 2500
Type: ESD Protector
Width: 2 mm
Working Voltage: 0.9 V to 16 V
Part # Aliases: MAX13206E
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
575 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks

Quantities greater than 575 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$2.18
25:
$1.68
50:
$1.59
100:
$1.47
250:
$1.39
500:
$1.34
$1.05
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
$1.02
$0.985
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

167203542 197928343 102875408 106902125 120978995 103460659 162793631 185399553 196193718 173250774 153389782 155743582 163535096 177044800 195371018 197847692 106110656 119071417 137030531 153257584 154619418 156058099 147914401