|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
700-MAX13204EALTT
Manufacturer Part #:

MAX13204EALT+T

Manufacturer:

Description:
TVS Diode Arrays 4Ch ESD Protection Diode Array
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: TVS Diode Arrays
RoHS: RoHS Compliant Details
Number of Channels: 4 Channel
Mounting Style: SMD/SMT
Termination Style: SMD/SMT
Series: MAX13204E
Minimum Operating Temperature: - 40 C
Maximum Operating Temperature: + 125 C
Package / Case: UDFN-6
Brand: Maxim Integrated
Cd - Diode Capacitance: 6 pF
Height: 0.75 mm
Length: 2 mm
Packaging: Reel
Pd - Power Dissipation: 358 mW
Factory Pack Quantity: 2500
Type: ESD Protector
Width: 2 mm
Working Voltage: 0.9 V to 16 V
Part # Aliases: MAX13204E
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
LM4040AIM3-5.0/NOPB Voltage References 7,120
SIP32411DR-T1-GE3 Power Switch ICs - Power Distribution 10,335
PDU340-13 Rectifiers 5,715
DRQ127-150-R Fixed Inductors 1,198
SN65LVDT348PW LVDS Interface IC 153
P6SMB220A-E3/52 TVS Diodes - Transient Voltage Suppressors 782
MMBF4093 JFET 1,432
P6SMB220CA-E3/52 TVS Diodes - Transient Voltage Suppressors 3,919
ERJ-2RKF1821X Thick Film Resistors - SMD 30,073
RC0603FR-07300RL Thick Film Resistors - SMD 38,831
Real Time Availability
Stock:
1,128 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$1.73
25:
$1.33
50:
$1.26
100:
$1.17
250:
$1.11
500:
$1.07
$0.814
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
$0.801
$0.796
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

155743582 167203542 197928343 102875408 106902125 120978995 103460659 162793631 185399553 196193718 147914401 195371018 106110656 137030531 153257584 154619418 156058099 119071417 163535096 177044800 197847692