|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
700-MAX13202EALTT
Manufacturer Part #:

MAX13202EALT+T

Manufacturer:

Description:
TVS Diode Arrays 2Ch ESD Protection Diode Array
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: TVS Diode Arrays
RoHS: RoHS Compliant Details
Number of Channels: 2 Channel
Mounting Style: SMD/SMT
Termination Style: SMD/SMT
Series: MAX13202E
Minimum Operating Temperature: - 40 C
Maximum Operating Temperature: + 125 C
Package / Case: UDFN-6
Brand: Maxim Integrated
Cd - Diode Capacitance: 6 pF
Height: 0.72 mm
Length: 1.5 mm
Packaging: Reel
Pd - Power Dissipation: 168 mW
Factory Pack Quantity: 2500
Type: ESD Protector
Width: 1 mm
Working Voltage: 0.9 V to 16 V
Part # Aliases: MAX13202E
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TMK325BJ226MM-T Multilayer Ceramic Capacitors MLCC - SMD/SMT 45,260
LSM9DS0TR IMUs - Inertial Measurement Units 1,365
TPSB107K006R0400 Tantalum Capacitors - Solid SMD 15,337
F931C106MBA Tantalum Capacitors - Solid SMD 10,354
DS2484R+T I/O Controller Interface IC 8,163
HI1206N101R-10 EMI Filter Beads, Chips & Arrays 145,136
CMPSH1-4 TR Schottky Diodes & Rectifiers 8,376
597-5112-407F Standard LEDs - SMD 9,713
S8421-45R Coin Cell Battery Holders 4,405
UMK107BJ105KA-T Multilayer Ceramic Capacitors MLCC - SMD/SMT 139,043
Real Time Availability
Stock:
1,104 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$1.70
25:
$1.31
50:
$1.25
100:
$1.15
250:
$1.09
500:
$1.05
$0.814
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
$0.789
$0.769
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

167203542 197928343 102875408 106902125 120978995 103460659 162793631 185399553 196193718 102197595 155743582 119071417 106110656 137030531 147914401 153257584 156058099 195371018 197847692 154619418 177044800