|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
700-MAX1312ECM
Manufacturer Part #:

MAX1312ECM+

Manufacturer:

Description:
Analog to Digital Converters - ADC 12-Bit 8Ch 1.075Msps 3V Precision ADC
Mouser Online Catalog Page 404, Mouser Online Catalog
PDF Page 404, PDF Catalog Page
MAX1312ECM+ Datasheet MAX1312ECM+ Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: Analog to Digital Converters - ADC
RoHS: RoHS Compliant Details
Mounting Style: SMD/SMT
Package / Case: LQFP-24
Resolution: 12 bit
Number of Channels: 8 Channel
Sampling Rate: 1.075 MS/s
Input Type: Single-Ended
Interface Type: Parallel
Architecture: SAR
Reference Type: External, Internal
SNR - Signal to Noise Ratio: 71 dB
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Series: MAX1312
Packaging: Tube
Brand: Maxim Integrated
DNL - Differential Nonlinearity: +/- 0.9 LSB
INL - Integral Nonlinearity: +/- 1 LSB
Number of Converters: 1 Converter
Pd - Power Dissipation: 1818.2 mW
Product: Analog to Digital Converters
Reference Voltage: 2.5 V
Factory Pack Quantity: 250
Part # Aliases: MAX1312
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
700-MAX1312ECM+T MAX1312ECM+T Reel Non-Stocked Lead-Time 15 Weeks $14.43 2000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
BH-USB-200 Emulators / Simulators 39
MAX31865ATP+ Data Acquisition ADCs/DACs - Specialized 8,683
ADR5040ARTZ-REEL7 Voltage References 24,801
TLP127TPRUF Transistor Output Optocouplers 26,584
LS25-5 Switching Power Supplies 178
FLT007A0Z Power Line Filters 651
28S2827-210 Ferrite Cable Cores 29,649
104128-0400 Headers & Wire Housings 46,538
FDS4465 MOSFET 8,293
MCP23S08-E/SS Interface - I/O Expanders 1,769
Real Time Availability
Stock:
866 Can Ship Immediately

On Order:
0

Factory Lead-Time:
15 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$17.55
25:
$17.28
50:
$16.93
100:
$16.49
500:
$15.83

To add to a project, please Log In.

197847692 129340357 152475743 141491821 191879080 199999406 120811220 146129527 147914401 171106307 183123352 108338565 120712697Alternative Packaging